Phoenix Contact 1069842 UK 10 3-HESI A Series Black, 2.5mm², Single-Level, Screw Termination, Fused

Subtotaal (1 verpakking van 12 eenheden)*

€ 168,864

(excl. BTW)

€ 204,324

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 60 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
12 +€ 14,072€ 168,86

*prijsindicatie

RS-stocknr.:
239-5055
Fabrikantnummer:
1069842
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Black

Number of Levels

Single

American Wire Gauge

14AWG

Series

UK 10 3-HESI A

Voltage Rating

1.5 kV

Termination Method

Screw

Cable CSA

2.5mm²

Fused

Yes

Current Rating

32A

Phoenix Contact UK 10 3-HESI A Series Fused DIN Rail Terminal, 32A - 1069842


This fused DIN rail terminal offers a robust solution for electrical connections in applications where performance is critical. It integrates smoothly into control panels and distribution boards, ensuring safe power distribution and circuit protection. Designed for users who prioritise reliability and compliance with industry standards, it is well-suited for sectors like automation and electrical engineering.

Features & Benefits


• High current DIN rail design accommodates up to 32A
• Rated for 1500V DC, providing versatility in high-voltage applications
• Screw termination method ensures easy and secure connections
• ATEX certified for use in hazardous environments
• Compact black design enhances the aesthetic appeal of installations

Applications


• Utilised in photovoltaic string fusing applications
• Essential for circuit protection in industrial automation
• Implemented in renewable energy systems
• Used in various electrical panels and distribution setups

Can it withstand extreme temperatures?


Yes, it operates effectively within a temperature range of -60 to 110°C.

What type of connections does it support?


It supports screw connections and accommodates various conductor sizes.

Is this suitable for use in hazardous environments?


Yes, it is ATEX certified, making it appropriate for such conditions.

Gerelateerde Links