Phoenix Contact 1030135 PTI 16 Series, 25mm², Single-Level, Screw Termination
- RS-stocknr.:
- 226-4297
- Fabrikantnummer:
- 1030135
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 226-4297
- Fabrikantnummer:
- 1030135
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Number of Levels | Single | |
| Series | PTI 16 | |
| Voltage Rating | 1 kV | |
| American Wire Gauge | 4AWG | |
| Termination Method | Screw | |
| Cable CSA | 25mm² | |
| Fused | No | |
| Current Rating | 70A | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Number of Levels Single | ||
Series PTI 16 | ||
Voltage Rating 1 kV | ||
American Wire Gauge 4AWG | ||
Termination Method Screw | ||
Cable CSA 25mm² | ||
Fused No | ||
Current Rating 70A | ||
- Land van herkomst:
- PL
The Phoenix Contact Installation terminal block comes with a cross sectional area of 25 mm² and wire size of 4 AWG. This terminal block works with a voltage rating of 1000 volts and current rating of 70 A. This block has a Black/Yellow finishing.
Screw termination method
1 number of connection levels
1 number of connection levels
Gerelateerde Links
- Phoenix Contact 1030130 PTI 16 Series Grey, 25mm², Single-Level, Push In Termination
- Phoenix Contact 3245053 UTN 16 Series Blue, 6 → 25mm², Single-Level, Screw Termination
- Phoenix Contact 3073827 UTI 16 Series Grey, 6 → 25mm², Single-Level, Screw Termination
- Phoenix Contact 1030131 PTI 16-NLS-FI BU Series Blue, 0.5mm², Single-Level, Push In Termination
- Phoenix Contact 3044198 UT 16 YE Series Yellow, 1.5 → 25mm², Single-Level, Screw Termination
- Phoenix Contact 0443052 UISLKG 16 Series Green/Yellow, 2.5 → 25mm², Single-Level, Screw Termination
- Phoenix Contact 3047468 UT 16 OG Series Orange, 1.5 → 25mm², Single-Level, Screw Termination
- Phoenix Contact 3044199 UT 16 Series Grey, 1.5 → 25mm², Single-Level, Screw Termination, ATEX