Phoenix Contact 1030130 PTI 16 Series Grey, 25mm², Single-Level, Push In Termination
- RS-stocknr.:
- 226-4296
- Fabrikantnummer:
- 1030130
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 36,62
(excl. BTW)
€ 44,31
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Wordt opgeheven
- Laatste 10 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 3,662 | € 36,62 |
*prijsindicatie
- RS-stocknr.:
- 226-4296
- Fabrikantnummer:
- 1030130
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | PTI 16 | |
| Voltage Rating | 1 kV | |
| American Wire Gauge | 4AWG | |
| Termination Method | Push In | |
| Cable CSA | 25mm² | |
| Fused | No | |
| Current Rating | 76A | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Series PTI 16 | ||
Voltage Rating 1 kV | ||
American Wire Gauge 4AWG | ||
Termination Method Push In | ||
Cable CSA 25mm² | ||
Fused No | ||
Current Rating 76A | ||
- Land van herkomst:
- PL
The Phoenix Contact Installation terminal block comes with a cross sectional area of 25 mm² and wire size of 4 AWG. This terminal block works with a voltage rating of 1000 volts and current rating of 76 A. This block has a Grey finishing.
Push in termination method
1 number of connection levels
1 number of connection levels
Gerelateerde Links
- Phoenix Contact 1030135 PTI 16 Series, 25mm², Single-Level, Screw Termination
- Phoenix Contact 1030131 PTI 16-NLS-FI BU Series Blue, 0.5mm², Single-Level, Push In Termination
- Phoenix Contact 3208760 PT 16 Clipline Series Grey, 0.5 → 25mm², Single-Level, Push In Termination
- Phoenix Contact 3213957 PTI 2.5-PE/L/LTB Series Grey, Triple-Level, Push In Termination
- Phoenix Contact 3073827 UTI 16 Series Grey, 6 → 25mm², Single-Level, Screw Termination
- Phoenix Contact 3213960 PTI 2.5-PE/L/TG Series Grey, 4mm², Triple-Level, Push In Termination
- Phoenix Contact 3044199 UT 16 Series Grey, 1.5 → 25mm², Single-Level, Screw Termination, ATEX
- Phoenix Contact 3212138 PT 16 N Series Grey, 16mm², Single-Level, Push In Termination, ATEX, IECEx