Phoenix Contact 3042227 5, SC 2 Series Blue, 0.08 → 4mm², Spring Cage Termination
- RS-stocknr.:
- 225-2801
- Fabrikantnummer:
- 3042227
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 44,65
(excl. BTW)
€ 54,05
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 0,893 | € 44,65 |
*prijsindicatie
- RS-stocknr.:
- 225-2801
- Fabrikantnummer:
- 3042227
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| American Wire Gauge | 28 → 12AWG | |
| Series | 5, SC 2 | |
| Voltage Rating | 500 V | |
| Termination Method | Spring Cage | |
| Cable CSA | 0.08 → 4mm² | |
| Fused | No | |
| Current Rating | 24A | |
| Model Number | SC 2,5-RZ/ 1-L BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
American Wire Gauge 28 → 12AWG | ||
Series 5, SC 2 | ||
Voltage Rating 500 V | ||
Termination Method Spring Cage | ||
Cable CSA 0.08 → 4mm² | ||
Fused No | ||
Current Rating 24A | ||
Model Number SC 2,5-RZ/ 1-L BU | ||
- Land van herkomst:
- PL
The Phoenix COMBI receptacle with 1 number of position has spring cage connection method. It is made up of the PA material and available in blue colour.
Using an engagement pin, these couplings can be plugged directly into the pre-drilled or punched mounting plate
Types for self-assembly offer the option of direct mounting
To ensure a secure fit, the bore holes must be burr-free
Types for self-assembly offer the option of direct mounting
To ensure a secure fit, the bore holes must be burr-free
Gerelateerde Links
- Phoenix Contact 3041639 5, SC 2 Series Grey, 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 3041590 5, SC 2 Series Grey, 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 3041574 5, SC 2 Series Grey, 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 3041626 5, SC 2 Series Grey, 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 3041600 5-RZ, SC 2 Series Grey, 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 3041587 5-RZ, SC 2 Series Grey, 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 3041642 5-RZ, SC 2 Series Grey, 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 3042341 5-NS/ 1-L, SC 2 Series Green/Yellow, 0.08 → 4mm², Spring Cage Termination