Phoenix Contact 3042341 5-NS/ 1-L, SC 2 Series Green/Yellow, 0.08 → 4mm², Spring Cage Termination
- RS-stocknr.:
- 207-3129
- Fabrikantnummer:
- 3042341
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 44,65
(excl. BTW)
€ 54,05
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 0,893 | € 44,65 |
*prijsindicatie
- RS-stocknr.:
- 207-3129
- Fabrikantnummer:
- 3042341
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Green/Yellow | |
| Voltage Rating | 500 V | |
| Series | 5-NS/ 1-L, SC 2 | |
| American Wire Gauge | 28 → 12AWG | |
| Termination Method | Spring Cage | |
| Cable CSA | 0.08 → 4mm² | |
| Fused | No | |
| Current Rating | 24A | |
| Model Number | SC 2,5-NS/ 1-L GNYE | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Green/Yellow | ||
Voltage Rating 500 V | ||
Series 5-NS/ 1-L, SC 2 | ||
American Wire Gauge 28 → 12AWG | ||
Termination Method Spring Cage | ||
Cable CSA 0.08 → 4mm² | ||
Fused No | ||
Current Rating 24A | ||
Model Number SC 2,5-NS/ 1-L GNYE | ||
- Land van herkomst:
- PL
The Phoenix COMBI receptacle with 1 number of position has spring cage connection method. It is made up of the PA material and available in green-yellow colour.
Standard strain relief can be used
The coupling with spring-cage connection offers the ideal solution for applications with DIN rail mounting where only a low design height is available
Tested for railway applications
The coupling with spring-cage connection offers the ideal solution for applications with DIN rail mounting where only a low design height is available
Tested for railway applications
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3042230 5-RZ/ 1-L, SC 2 Series Green/Yellow, 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 3041639 5, SC 2 Series Grey, 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 3041590 5, SC 2 Series Grey, 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 3041574 5, SC 2 Series Grey, 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 3041626 5, SC 2 Series Grey, 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 3042227 5, SC 2 Series Blue, 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 3041600 5-RZ, SC 2 Series Grey, 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 3041587 5-RZ, SC 2 Series Grey, 0.08 → 4mm², Spring Cage Termination