Phoenix Contact 3208595 PT 1 Series Blue, 0.14 → 1.5mm², Screw Termination
- RS-stocknr.:
- 216-3471
- Fabrikantnummer:
- 3208595
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 36,00
(excl. BTW)
€ 43,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 0,72 | € 36,00 |
*prijsindicatie
- RS-stocknr.:
- 216-3471
- Fabrikantnummer:
- 3208595
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| American Wire Gauge | 26 → 14AWG | |
| Series | PT 1 | |
| Voltage Rating | 500 V | |
| Termination Method | Screw | |
| Cable CSA | 0.14 → 1.5mm² | |
| Fused | No | |
| Current Rating | 17.5A | |
| Model Number | PT 1,5/S/1P BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
American Wire Gauge 26 → 14AWG | ||
Series PT 1 | ||
Voltage Rating 500 V | ||
Termination Method Screw | ||
Cable CSA 0.14 → 1.5mm² | ||
Fused No | ||
Current Rating 17.5A | ||
Model Number PT 1,5/S/1P BU | ||
The Phoenix feed through terminal block with 0.14-1.5 mm² cross section. It has PA as insulating material and blue in colour. The block has push in connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
Gerelateerde Links
- Phoenix Contact 3212332 PT 1 Series, 0.14 → 1.5mm², Screw Termination
- Phoenix Contact 3208128 PT 1 Series Black, 0.14 → 1.5mm², Screw Termination
- Phoenix Contact 3214550 PT 1,5 Series Blue, 0.14 → 1.5mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3214631 PT 1,5 Series Blue, 0.14 → 1.5mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3212361 PT 1,5 Series Blue, 0.14 → 1.5mm²
- Phoenix Contact 3213726 PT 1.5/S-3L BU Series Blue, 0.14 → 1.5mm², Triple-Level, Push In Termination
- Phoenix Contact 3208208 PT 1.5/S-QUATTRO BU Series Blue, 0.14 → 1.5mm², Single-Level, Push In Termination, ATEX
- Phoenix Contact 3003363 MT 1.5 BU Series Blue, 0.14 → 1.5mm², Single-Level, Screw Termination