Phoenix Contact 3003363 MT 1.5 BU Series Blue, 0.14 → 1.5mm², Single-Level, Screw Termination

Subtotaal (1 verpakking van 5 eenheden)*

€ 6,57

(excl. BTW)

€ 7,95

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 285 stuk(s) klaar voor verzending
  • 105 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
5 +€ 1,314€ 6,57

*prijsindicatie

RS-stocknr.:
742-7424
Fabrikantnummer:
3003363
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Blue

Number of Levels

Single

Series

MT 1.5 BU

American Wire Gauge

26 → 16AWG

Voltage Rating

400 V

Termination Method

Screw

Cable CSA

0.14 → 1.5mm²

Current Rating

17.5A

Model Number

MT 1,5 BU

Land van herkomst:
TR

Phoenix Contact MT 1.5 BU Series Feed-Through Terminal Block, 17.5A - 3003363


This feed-through terminal block is intended for efficient electrical connections in automation and electrical applications. Its compact structure and robust performance are essential for effective potential distribution and systematic wiring management, ensuring optimal operation within its specified range.

Features & Benefits


• Screw termination enables secure and straightforward connections
• Voltage rating of 400V suitable for demanding tasks
• Single-level layout optimises space utilisation
• Compact design fits installation on a 15mm DIN rail

Applications


• Connecting and distributing power in control cabinets
• Applications requiring dependable current connections
• Commonly installed in machinery and automation systems
• Suitable for panel wiring in electrical circuits

What is the maximum conductor cross-section compatibility?


It accommodates rigid and flexible conductors from 0.14mm² to 1.5mm².

How does this product perform in high-temperature environments?


It operates effectively within a temperature range of -60 to 110°C.

Can it be installed on standard DIN rails?


Yes, it has a snap-on foot compatible with NS 15 DIN rails.

Is there a specific torque requirement for the connections?


The recommended tightening torque is between 0.22 and 0.25 Nm.

Gerelateerde Links