Phoenix Contact 3038639 ST 4-QUATTRO-U Series Grey, 0.08 → 6mm²
- RS-stocknr.:
- 213-0228
- Fabrikantnummer:
- 3038639
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 boîte de 50
86,18 €
(excl. BTW)
104,28 €
(incl. BTW)
- RS-stocknr.:
- 213-0228
- Fabrikantnummer:
- 3038639
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 10 → 28AWG | |
| Series | ST 4-QUATTRO-U | |
| Voltage Rating | 800 V | |
| Cable CSA | 0.08 → 6mm² | |
| Fused | No | |
| Current Rating | 28A | |
| Model Number | ST 4-QUATTRO-U | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 10 → 28AWG | ||
Series ST 4-QUATTRO-U | ||
Voltage Rating 800 V | ||
Cable CSA 0.08 → 6mm² | ||
Fused No | ||
Current Rating 28A | ||
Model Number ST 4-QUATTRO-U | ||
- Land van herkomst:
- PL
The Phoenix feed-through terminal block has 800 V. It has nominal current 28A and spring-cage connection.
Number of connections: 2
Cross section: 0.08 mm² - 6 mm²
AWG: 28 - 10
Width: 6.2 mm
Colour: grey
Mounting type: NS 35/7,5, NS 35/15
Cross section: 0.08 mm² - 6 mm²
AWG: 28 - 10
Width: 6.2 mm
Colour: grey
Mounting type: NS 35/7,5, NS 35/15
Gerelateerde Links
- Phoenix Contact 3042845 ST 4-QUATTRO Series Grey, 0.08 → 6mm²
- Phoenix Contact 3031309 5-QUATTRO, ST 2 Series Grey, 0.08 → 4mm²
- Phoenix Contact 1002940 ST 4-QUATTRO OG Series Orange, 0.08 → 6mm², ATEX, IECEx
- Phoenix Contact 3042858 ST 4-QUATTRO/2P-PE Series, 0.08 → 6mm², Plug In Termination
- Phoenix Contact 3040038 ST 2.5-QUATTRO/2P Series Grey, 0.08 → 4mm², Plug In Termination
- Phoenix Contact 3002214 ST 2.5-QUATTRO-DIO 1N 5408K/ R- Series Grey, 0.08 → 4mm²
- Phoenix Contact 3042719 ST 4 Series Grey, 0.08 → 6mm²
- Phoenix Contact 3042735 ST 4 Series Grey, 0.08 → 6mm²