Phoenix Contact 3035522 STTBS 4-MT BU Series Blue, 0.08 → 6mm²
- RS-stocknr.:
- 213-0214
- Fabrikantnummer:
- 3035522
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 213-0214
- Fabrikantnummer:
- 3035522
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| American Wire Gauge | 10 → 28AWG | |
| Series | STTBS 4-MT BU | |
| Voltage Rating | 500 V | |
| Cable CSA | 0.08 → 6mm² | |
| Fused | No | |
| Current Rating | 34A | |
| Model Number | STTBS 4-MT BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
American Wire Gauge 10 → 28AWG | ||
Series STTBS 4-MT BU | ||
Voltage Rating 500 V | ||
Cable CSA 0.08 → 6mm² | ||
Fused No | ||
Current Rating 34A | ||
Model Number STTBS 4-MT BU | ||
- Land van herkomst:
- CN
The Phoenix Knife disconnect terminal block with connection method spring-cage.
cross section: 0.08 mm² - 6 mm²
AWG: 28 - 10
width: 6.2 mm
colour: blue
mounting type: NS 35/7,5, NS 35/15
AWG: 28 - 10
width: 6.2 mm
colour: blue
mounting type: NS 35/7,5, NS 35/15
Gerelateerde Links
- Phoenix Contact 3211915 PTTB 4-MT BU Series Blue, 0.2 → 6mm², Push In Termination
- Phoenix Contact 3031432 STTB 4 BU Series Blue, 0.08 → 6mm², Double-Level, Spring Clamp Termination
- Phoenix Contact 3038493 STTBS 2.5 BU Series Blue, Double-Level, Spring Clamp Termination
- Phoenix Contact 3035470 STTBS 4 Clipline Series Grey, 0.08 → 6mm², Double-Level, Spring Clamp Termination
- Phoenix Contact 3073050 UT 4-QUATTRO-MT BU Series Blue, 0.14 → 6mm², Single-Level, Screw Termination
- Phoenix Contact 3031225 ST 2.5 BU Series Blue, 0.08 → 4mm²
- Phoenix Contact 3035111 STTBS 2.5-DIO/U-O Series Grey, 0.08 → 4mm²
- Phoenix Contact 3035454 STTB 2.5-R10K/O-U BU Series Blue, 0.08 → 4mm²