Phoenix Contact 3037559 STS 4-QUATTRO Series Red, 0.08 → 6mm², Spring Cage Termination, ATEX
- RS-stocknr.:
- 212-7405
- Fabrikantnummer:
- 3037559
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 212-7405
- Fabrikantnummer:
- 3037559
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Red | |
| Series | STS 4-QUATTRO | |
| Voltage Rating | 800 V | |
| American Wire Gauge | 28 → 10AWG | |
| Termination Method | Spring Cage | |
| Cable CSA | 0.08 → 6mm² | |
| Fused | No | |
| Current Rating | 32A | |
| Hazardous Area Certification | ATEX | |
| Model Number | STS 4-QUATTRO RD | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Red | ||
Series STS 4-QUATTRO | ||
Voltage Rating 800 V | ||
American Wire Gauge 28 → 10AWG | ||
Termination Method Spring Cage | ||
Cable CSA 0.08 → 6mm² | ||
Fused No | ||
Current Rating 32A | ||
Hazardous Area Certification ATEX | ||
Model Number STS 4-QUATTRO RD | ||
- Land van herkomst:
- DE
The Phoenix Feed-through terminal block with 4 number of connections has spring cage connection method. It is made up of the PA material and available in red colour.
Operating temperature range is from -60 °C to 85 °C
Degree of pollution 3
Overvoltage category III
Degree of pollution 3
Overvoltage category III
Gerelateerde Links
- Phoenix Contact 3037562 5-QUATTRO, STS 2 Series Red, 0.08 → 4mm², Spring Cage Termination, ATEX
- Phoenix Contact 3037494 STS 4 Series Red, 0.08 → 6mm², Spring Cage Termination, ATEX
- Phoenix Contact 3037520 STS 4-TWIN Series Red, 0.08 → 6mm², Spring Cage Termination, ATEX
- Phoenix Contact 3037481 STS 4 Series Orange, 0.08 → 6mm², Spring Cage Termination, ATEX
- Phoenix Contact 3037517 5-TWIN, STS 2 Series Red, 0.08 → 4mm², Spring Cage Termination, ATEX
- Phoenix Contact 3036437 STS 4 Series Blue, 0.08 → 6mm², Spring Clamp Termination, ATEX, IECEx
- Phoenix Contact 3037533 STS 4 Series Orange, 0.08 → 6mm², Spring Clamp Termination, ATEX, IECEx
- Phoenix Contact 3036440 STS 4-PE Series, 0.08 → 6mm², ATEX, IECEx