Phoenix Contact 3037481 STS 4 Series Orange, 0.08 → 6mm², Spring Cage Termination, ATEX
- RS-stocknr.:
- 212-7402
- Fabrikantnummer:
- 3037481
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 212-7402
- Fabrikantnummer:
- 3037481
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Orange | |
| Voltage Rating | 800 V | |
| American Wire Gauge | 28 → 10AWG | |
| Series | STS 4 | |
| Termination Method | Spring Cage | |
| Cable CSA | 0.08 → 6mm² | |
| Fused | No | |
| Current Rating | 32A | |
| Hazardous Area Certification | ATEX | |
| Model Number | STS 4 OG | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Orange | ||
Voltage Rating 800 V | ||
American Wire Gauge 28 → 10AWG | ||
Series STS 4 | ||
Termination Method Spring Cage | ||
Cable CSA 0.08 → 6mm² | ||
Fused No | ||
Current Rating 32A | ||
Hazardous Area Certification ATEX | ||
Model Number STS 4 OG | ||
- Land van herkomst:
- DE
The Phoenix Feed-through terminal block with 2 number of connections has spring cage connection method. It is made up of the PA material and available in orange colour.
User-friendly wiring thanks to front connection
Angled conductor entry for use in flat terminal boxes
Feed-through terminal blocks with 2, 3 or 4 connections have the same shape
Large space saving when used in concealed wiring systems
Angled conductor entry for use in flat terminal boxes
Feed-through terminal blocks with 2, 3 or 4 connections have the same shape
Large space saving when used in concealed wiring systems
Gerelateerde Links
- Phoenix Contact 3037494 STS 4 Series Red, 0.08 → 6mm², Spring Cage Termination, ATEX
- Phoenix Contact 3037520 STS 4-TWIN Series Red, 0.08 → 6mm², Spring Cage Termination, ATEX
- Phoenix Contact 3037559 STS 4-QUATTRO Series Red, 0.08 → 6mm², Spring Cage Termination, ATEX
- Phoenix Contact 3037533 STS 4 Series Orange, 0.08 → 6mm², Spring Clamp Termination, ATEX, IECEx
- Phoenix Contact 3037504 STS 2,5 Series Orange, 0.08 → 4mm², Spring Clamp Termination, ATEX, IECEx
- Phoenix Contact 3036437 STS 4 Series Blue, 0.08 → 6mm², Spring Clamp Termination, ATEX, IECEx
- Phoenix Contact 3037517 5-TWIN, STS 2 Series Red, 0.08 → 4mm², Spring Cage Termination, ATEX
- Phoenix Contact 3037562 5-QUATTRO, STS 2 Series Red, 0.08 → 4mm², Spring Cage Termination, ATEX