Phoenix Contact 3270133 PTRV 8 /WHRD Series Grey, 0.14 → 2.5mm², Push In Termination
- RS-stocknr.:
- 207-3073
- Fabrikantnummer:
- 3270133
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 147,87
(excl. BTW)
€ 178,92
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 14,787 | € 147,87 |
*prijsindicatie
- RS-stocknr.:
- 207-3073
- Fabrikantnummer:
- 3270133
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Series | PTRV 8 /WHRD | |
| American Wire Gauge | 14 → 26AWG | |
| Voltage Rating | 250 V | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 2.5mm² | |
| Current Rating | 8A | |
| Model Number | PTRV 8 /WHRD | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Series PTRV 8 /WHRD | ||
American Wire Gauge 14 → 26AWG | ||
Voltage Rating 250 V | ||
Termination Method Push In | ||
Cable CSA 0.14 → 2.5mm² | ||
Current Rating 8A | ||
Model Number PTRV 8 /WHRD | ||
- Land van herkomst:
- PL
The Phoenix Contact marshalling panel having nominal voltage 250V, nominal current 8A and cross section 0.14 - 2.5mm². The panel is made up of the PA material and grey in colour.
Overvoltage category III
Insulating material group I
High contact quality
Toll free wiring
Insulating material group I
High contact quality
Toll free wiring
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3270134 PTRV 8 BU/WHRD Series Blue, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270232 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 1061722 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 1061721 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270230 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270137 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270115 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270122 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination