Phoenix Contact 3270137 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- RS-stocknr.:
- 201-4140
- Fabrikantnummer:
- 3270137
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 147,87
(excl. BTW)
€ 178,92
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 14,787 | € 147,87 |
*prijsindicatie
- RS-stocknr.:
- 201-4140
- Fabrikantnummer:
- 3270137
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 14 → 26AWG | |
| Series | PTRV | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 2.5mm² | |
| Current Rating | 8A | |
| Voltage Rating | 250 V | |
| Model Number | PTRV 8 /RDWH | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 14 → 26AWG | ||
Series PTRV | ||
Termination Method Push In | ||
Cable CSA 0.14 → 2.5mm² | ||
Current Rating 8A | ||
Voltage Rating 250 V | ||
Model Number PTRV 8 /RDWH | ||
The Phoenix Contact PTRV grey marshalling panel has 2.3mm test connection that enables testing between the conductors with test pins commonly used in the industry. The colour of connection element has red at top and white at bottom and it has 32 connections.
Tool-free wiring in a confined space
Individual colour assignment of cable and terminal point to ensure error-free, safe operation
Individual colour assignment of cable and terminal point to ensure error-free, safe operation
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3270232 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 1061722 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 1061721 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270230 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270115 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270122 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270250 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270117 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination