Phoenix Contact 3270250 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- RS-stocknr.:
- 201-5706
- Fabrikantnummer:
- 3270250
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 158,01
(excl. BTW)
€ 191,19
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 15,801 | € 158,01 |
*prijsindicatie
- RS-stocknr.:
- 201-5706
- Fabrikantnummer:
- 3270250
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Series | PTRV | |
| American Wire Gauge | 14 → 26AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 2.5mm² | |
| Voltage Rating | 250 V | |
| Current Rating | 8A | |
| Model Number | PTRV 8 /VDE 0815-WHBK | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Series PTRV | ||
American Wire Gauge 14 → 26AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 2.5mm² | ||
Voltage Rating 250 V | ||
Current Rating 8A | ||
Model Number PTRV 8 /VDE 0815-WHBK | ||
The Phoenix Contact PTRV grey marshalling panel has 2.3 mm test connection enables testing between the conductors with test pins commonly used in the industry. It has left side according to VDE 0815 and right side with white and black pin boards.
Tool-free wiring in a confined space thanks to compact size
Individual colour assignment of cable and terminal point to ensure error-free, safe operation
Individual colour assignment of cable and terminal point to ensure error-free, safe operation
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3270232 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 1061722 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 1061721 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270230 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270137 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270115 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270122 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270117 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination