Phoenix Contact 3000565 RT 4-T-P/P Series Grey, 0.1 → 6mm², Bolt Termination
- RS-stocknr.:
- 207-3045
- Fabrikantnummer:
- 3000565
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 25 eenheden)*
€ 173,80
(excl. BTW)
€ 210,30
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 + | € 6,952 | € 173,80 |
*prijsindicatie
- RS-stocknr.:
- 207-3045
- Fabrikantnummer:
- 3000565
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Series | RT 4-T-P/P | |
| Voltage Rating | 500 V | |
| American Wire Gauge | 10 → 26AWG | |
| Termination Method | Bolt | |
| Cable CSA | 0.1 → 6mm² | |
| Current Rating | 41A | |
| Model Number | RT 4-T-P/P | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Series RT 4-T-P/P | ||
Voltage Rating 500 V | ||
American Wire Gauge 10 → 26AWG | ||
Termination Method Bolt | ||
Cable CSA 0.1 → 6mm² | ||
Current Rating 41A | ||
Model Number RT 4-T-P/P | ||
- Land van herkomst:
- CN
The Phoenix Contact test disconnect terminal block used with test socket screw for insertion of test plug which has nominal voltage is 500 V, nominal current 41 A and used bolt connection. Its length size is 82.4 mm and width is 12.3 mm which colour is gr
Ambient temperature -60 °C to 85 °C
Used PA insulating material
Used PA insulating material
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3049039 RT 5-T Series Grey, 0.1 → 6mm², Single-Level, Bolt Termination
- Phoenix Contact 3001269 OTTA 6-T/SB-P/P Series Grey, 6mm², 1-Level, Bolt Termination
- Phoenix Contact 3049424 RT 5-PE Series, 0.1 → 6mm², Bolt Termination
- Phoenix Contact 3049123 RT 5 BU Series Blue, 0.1 → 6mm², Bolt Termination
- Phoenix Contact 3049233 RTO 5-T Series Grey, 0.1 → 6mm², Single-Level, Bolt Termination
- Phoenix Contact 3049026 RT 5 Series Grey, 6mm², Single-Level, Bolt Termination
- Phoenix Contact 0790621 OTTA6-P/P YE Series Yellow, 0.1 → 6mm², Single-Level, Bolt Termination
- Phoenix Contact 0790462 OTTA6-T-P/P Series Grey, Single-Level, Bolt Termination