Phoenix Contact 0790462 OTTA6-T-P/P Series Grey, Single-Level, Bolt Termination

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
803-3427
Fabrikantnummer:
0790462
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Grey

Number of Levels

Single

American Wire Gauge

26 → 10AWG

Series

OTTA6-T-P/P

Termination Method

Bolt

Voltage Rating

800 V

Current Rating

36A

Model Number

OTTA 6-T-P/P

Land van herkomst:
IN

Bolt Connect Terminals


These terminals will accept M4 (6mm2 csa type) or M6 (25mm2 csa type) crimp terminal rings

Provision of a quick, secure connection is made possible by the hinged cover wings which hold the nut. When the wings are folded up, the bolt is ready to accept the ring terminal. Once on, the wings can be closed and the nuts actuated using a screwdriver.
The folding wings cover the live metal parts, including the insulated ring terminal for shock prevention. They can also be marked for easy identification using the marker strip, stock no. 290-1191.
The screws are secured against loosening from vibration by concealed captive spring loaded spacers.
The universal foot allows mounting on both ’top-hat’ and ’G’ profile rail.

Note

The marker strip contains 100 blank markers (1 unit comes with 10 strips, each strip contains 10 blank markers totalling 100 blank markers). The height detailed for the terminals relates to when the terminal is fitted to 'G' section DIN rail (For 'Top Hat' rail the heights are 52mm and 64.5mm respectively)

Gerelateerde Links