Phoenix Contact 1067596 PTRVB 8 Series Grey, 0.14 → 2.5mm², Push In Termination
- RS-stocknr.:
- 207-3040
- Fabrikantnummer:
- 1067596
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 211,49
(excl. BTW)
€ 255,90
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 21,149 | € 211,49 |
*prijsindicatie
- RS-stocknr.:
- 207-3040
- Fabrikantnummer:
- 1067596
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 14 → 26AWG | |
| Voltage Rating | 250 V | |
| Series | PTRVB 8 | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 2.5mm² | |
| Current Rating | 17.5A | |
| Model Number | PTRVB 8-FI /BN | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 14 → 26AWG | ||
Voltage Rating 250 V | ||
Series PTRVB 8 | ||
Termination Method Push In | ||
Cable CSA 0.14 → 2.5mm² | ||
Current Rating 17.5A | ||
Model Number PTRVB 8-FI /BN | ||
- Land van herkomst:
- PL
The Phoenix Contact potential distributor is supply up to 6 mm² with nominal voltage of 250V , current 17.5A and cross section of 0.14 to 2.5mm². It is made up of the PA material and grey in colour.
Overvoltage category III
Insulating material group I
Ambient temperature -60 to 85 °C
Insulating material group I
Ambient temperature -60 to 85 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3270226 PTRVB 8-PV /RD Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270138 PTRVB 4-FI /GY Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270160 PTRVB 8-FI Series Grey, 0.14 → 6mm², Push In Termination
- Phoenix Contact 3270232 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 1061722 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 1061721 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270230 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270137 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination