Phoenix Contact 3037834 ST Series Blue, Spring Clamp Termination

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
204-7798
Fabrikantnummer:
3037834
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Blue

American Wire Gauge

28 → 12AWG

Series

ST

Termination Method

Spring Clamp

Current Rating

20A

Voltage Rating

400 V

Model Number

ST 2,5-QUATTRO-MT BU

Land van herkomst:
DE
The Phoenix contact knife disconnect terminal block has a spring-cage connection and wire size 28 - 12.

Nom. Voltage 400 V
Nom. Current 20 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Gerelateerde Links