Phoenix Contact 3035221 ST Series Blue, Spring Clamp Termination

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
201-5938
Fabrikantnummer:
3035221
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Blue

Series

ST

American Wire Gauge

28 → 10AWG

Termination Method

Spring Clamp

Voltage Rating

500 V

Current Rating

20A

Model Number

ST 4-HEDI BU

The Phoenix contact lever-type disconnect terminal block has a spring-cage connection method and wire size 28 - 10.

Spring-cage connection method
Mounting type NS 35/7,5, NS 35/15

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Gerelateerde Links