Phoenix Contact 1058965 PT Series Black, Single-Level
- RS-stocknr.:
- 201-5285
- Fabrikantnummer:
- 1058965
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 444,20
(excl. BTW)
€ 537,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 8,884 | € 444,20 |
*prijsindicatie
- RS-stocknr.:
- 201-5285
- Fabrikantnummer:
- 1058965
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Black | |
| Number of Levels | Single | |
| Series | PT | |
| American Wire Gauge | 10AWG | |
| Current Rating | 10A | |
| Model Number | PT 4-FSI/F-LED 70 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Black | ||
Number of Levels Single | ||
Series PT | ||
American Wire Gauge 10AWG | ||
Current Rating 10A | ||
Model Number PT 4-FSI/F-LED 70 | ||
The Phoenix Contact Fuse modular terminal block operates with a nominal current of 10A and nominal voltage of 70V.
6mm² conductor cross section flexible maximum
-60°C to 85°C ambient temperature
70 % maximum humidity
-60°C to 85°C ambient temperature
70 % maximum humidity
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3025046 PT Series Black, Single-Level
- Phoenix Contact 3025044 PT Series Black, Single-Level
- Phoenix Contact 3025042 PT Series Black, Single-Level, Fused
- Phoenix Contact 3212175 PT Series Black, Single-Level, Fused
- Phoenix Contact 3211868 PT Series Black, Single-Level, Fused
- Phoenix Contact 3211870 PT Series Black, Single-Level, Fused
- Phoenix Contact 3212169 PT Series Black, Single-Level, Fused
- Phoenix Contact 3212172 PT 6 Series Black, 10mm², Single-Level