Phoenix Contact 3211868 PT Series Black, Single-Level, Fused
- RS Stock No.:
- 201-6791
- Mfr. Part No.:
- 3211868
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€ 581,10
(exc. VAT)
€ 703,15
(inc. VAT)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | € 11,622 | € 581,10 |
*price indicative
- RS Stock No.:
- 201-6791
- Mfr. Part No.:
- 3211868
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Merk | Phoenix Contact | |
| Colour | Black | |
| Number of Levels | Single | |
| American Wire Gauge | 8AWG | |
| Series | PT | |
| Fused | Yes | |
| Current Rating | 10A | |
| Model Number | PT 6-HESILED 60 (6,3X32) | |
| Select all | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Black | ||
Number of Levels Single | ||
American Wire Gauge 8AWG | ||
Series PT | ||
Fused Yes | ||
Current Rating 10A | ||
Model Number PT 6-HESILED 60 (6,3X32) | ||
The Phoenix Contact Fuse modular terminal block uses push-in connection method, it has total 2 connections . The fuse type is of glass or ceramics. It is available in black colour. The voltage is determined by the LEDs for the terminal block, It has total 60 red LEDs.
Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
PA is used as in insulating material
The product comes in overvoltage category III
According to UL 94 flammability rating is V0
PA is used as in insulating material
The product comes in overvoltage category III
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3025042 PT Series Black, Single-Level, Fused
- Phoenix Contact 3212175 PT Series Black, Single-Level, Fused
- Phoenix Contact 3211870 PT Series Black, Single-Level, Fused
- Phoenix Contact 3212169 PT Series Black, Single-Level, Fused
- Phoenix Contact 3211904 PT Series Black, Blue, Single-Level, Fused
- Phoenix Contact 3211905 PT Series Blue, Single-Level, Fused
- Phoenix Contact 3211908 PT Series Blue, Single-Level, Fused
- Phoenix Contact 3211861 PT 4-HESI (5X20) Series Black, Single-Level, Push In Termination, Fused