WAGO 2204-1401 TOPJOB S, 2204 Series Grey, 4mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- RS-stocknr.:
- 184-9826
- Fabrikantnummer:
- 2204-1401
- Fabrikant:
- WAGO
Subtotaal (1 doos van 50 eenheden)*
€ 92,04
(excl. BTW)
€ 111,37
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 22 december 2025
- Plus verzending 2 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 92,04 | € 1,841 |
*prijsindicatie
- RS-stocknr.:
- 184-9826
- Fabrikantnummer:
- 2204-1401
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | Single | |
| American Wire Gauge | 20 → 10AWG | |
| Series | TOPJOB S, 2204 | |
| Voltage Rating | 800 V | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 4mm² | |
| Fused | No | |
| Current Rating | 32A | |
| Pitch | 6.2mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | +105°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards Met | CCA, CSA, cURus, Ex, IECEx, KEMA/KEUR | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels Single | ||
American Wire Gauge 20 → 10AWG | ||
Series TOPJOB S, 2204 | ||
Voltage Rating 800 V | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 4mm² | ||
Fused No | ||
Current Rating 32A | ||
Pitch 6.2mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +105°C | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards Met CCA, CSA, cURus, Ex, IECEx, KEMA/KEUR | ||
- Land van herkomst:
- DE
4-Conductor through terminal block, with push-button, 4 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP®, 4,00 mm², grey
Gerelateerde Links
- WAGO 2204-1304 TOPJOB S, 2204 Series Blue, 4mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2004-1401 TOPJOB S, 2004 Series Grey, 4mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2000-1401 TOPJOB S, 2000 Series Grey, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-1401 TOPJOB S, 2002 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-2204 TOPJOB S, 2002 Series Blue, 2.5mm², Double-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2202-1401 TOPJOB S, 2202 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2200-1401 TOPJOB S, 2200 Series Grey, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2000-2204 TOPJOB S Series Blue, 1mm², 2-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx