WAGO 2202-1401 TOPJOB S, 2202 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- RS-stocknr.:
- 184-9816
- Fabrikantnummer:
- 2202-1401
- Fabrikant:
- WAGO
Subtotaal (1 doos van 100 eenheden)*
€ 153,41
(excl. BTW)
€ 185,63
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 62 stuk(s) klaar voor verzending
- 269 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 153,41 | € 1,534 |
*prijsindicatie
- RS-stocknr.:
- 184-9816
- Fabrikantnummer:
- 2202-1401
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | Single | |
| Voltage Rating | 800 V | |
| Series | TOPJOB S, 2202 | |
| American Wire Gauge | 22 → 12AWG | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Current Rating | 24A | |
| Pitch | 5.2mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | +105°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards Met | CCA, CSA, cURus, Ex, IECEx, KEMA/KEUR | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels Single | ||
Voltage Rating 800 V | ||
Series TOPJOB S, 2202 | ||
American Wire Gauge 22 → 12AWG | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Current Rating 24A | ||
Pitch 5.2mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +105°C | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards Met CCA, CSA, cURus, Ex, IECEx, KEMA/KEUR | ||
- Land van herkomst:
- DE
4-Conductor through terminal block, with push-button, 2.5 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP®, 2,50 mm², grey
Gerelateerde Links
- WAGO 2202-1301 TOPJOB S, 2202 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2202-1404 TOPJOB S, 2202 Series Blue, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2202-1204 TOPJOB S, 2202 Series Blue, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2202-1201 TOPJOB S, 2202 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2202-1304 TOPJOB S, 2202 Series Blue, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2202-1307 TOPJOB S, 2202 Series Green/Yellow, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2202-1407 TOPJOB S, 2202 Series Green/Yellow, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2202-1207 TOPJOB S, 2202 Series Green/Yellow, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx