WAGO 2106-1201 TOPJOB S, 2106 Series Grey, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- RS-stocknr.:
- 184-9771
- Fabrikantnummer:
- 2106-1201
- Fabrikant:
- WAGO
Subtotaal (1 doos van 25 eenheden)*
€ 50,41
(excl. BTW)
€ 61,00
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 50,41 | € 2,016 |
*prijsindicatie
- RS-stocknr.:
- 184-9771
- Fabrikantnummer:
- 2106-1201
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | Single | |
| American Wire Gauge | 20 → 8AWG | |
| Voltage Rating | 800 V | |
| Series | TOPJOB S, 2106 | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 6mm² | |
| Fused | No | |
| Current Rating | 41A | |
| Pitch | 7.5mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | +105°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards Met | CCA, cURus, Ex, IECEx, KEMA/KEUR | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels Single | ||
American Wire Gauge 20 → 8AWG | ||
Voltage Rating 800 V | ||
Series TOPJOB S, 2106 | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 6mm² | ||
Fused No | ||
Current Rating 41A | ||
Pitch 7.5mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +105°C | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards Met CCA, cURus, Ex, IECEx, KEMA/KEUR | ||
- Land van herkomst:
- PL
2-Conductor through terminal block, with lever and Push-in CAGE CLAMP®, 6 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP®, 6,00 mm², grey
Gerelateerde Links
- WAGO 2106-1301 TOPJOB S, 2106 Series Grey, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2106-1204 TOPJOB S, 2106 Series Blue, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2116-1201 TOPJOB S, 2116 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2106-5204 TOPJOB S, 2106 Series Blue, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2106-5201 TOPJOB S, 2106 Series Grey, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2106-5301 TOPJOB S, 2106 Series Grey, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2106-5304 TOPJOB S, 2106 Series Blue, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2106-1304 TOPJOB S, 2106 Series Blue, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx