WAGO 2116-1201 TOPJOB S, 2116 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- RS-stocknr.:
- 184-9780
- Fabrikantnummer:
- 2116-1201
- Fabrikant:
- WAGO
Subtotaal (1 doos van 20 eenheden)*
€ 62,24
(excl. BTW)
€ 75,31
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 22 december 2025
- Plus verzending 4 stuk(s) vanaf 12 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 62,24 | € 3,112 |
*prijsindicatie
- RS-stocknr.:
- 184-9780
- Fabrikantnummer:
- 2116-1201
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | Single | |
| Voltage Rating | 800 V | |
| Series | TOPJOB S, 2116 | |
| American Wire Gauge | 20 → 4AWG | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 16mm² | |
| Fused | No | |
| Current Rating | 76A | |
| Pitch | 12mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | +105°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards Met | CCA, CSA, cURus, Ex, IECEx, KEMA/KEUR | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels Single | ||
Voltage Rating 800 V | ||
Series TOPJOB S, 2116 | ||
American Wire Gauge 20 → 4AWG | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 16mm² | ||
Fused No | ||
Current Rating 76A | ||
Pitch 12mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +105°C | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards Met CCA, CSA, cURus, Ex, IECEx, KEMA/KEUR | ||
2-Conductor through terminal block, with lever and Push-in CAGE CLAMP®, 16 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP®, 16,00 mm², grey
Gerelateerde Links
- WAGO 2116-1301 TOPJOB S, 2116 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2116-5201 TOPJOB S, 2116 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2116-5301 TOPJOB S, 2116 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2116-1304 TOPJOB S, 2116 Series Blue, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2116-1204 TOPJOB S, 2116 Series Blue, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2116-5204 TOPJOB S, 2116 Series Blue, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2116-5304 TOPJOB S, 2116 Series Blue, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2116-1207 TOPJOB S, 2116 Series Green/Yellow, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx