Weidmuller 1988100000 A Series Blue, 2.5mm², Single-Level, Push In Termination
- RS-stocknr.:
- 144-8989
- Artikelnummer Distrelec:
- 300-92-760
- Fabrikantnummer:
- 1988100000
- Fabrikant:
- Weidmüller
Subtotaal (1 eenheid)*
€ 3,34
(excl. BTW)
€ 4,04
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 71 stuk(s) klaar voor verzending
- 405 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,34 |
*prijsindicatie
- RS-stocknr.:
- 144-8989
- Artikelnummer Distrelec:
- 300-92-760
- Fabrikantnummer:
- 1988100000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Blue | |
| Number of Levels | Single | |
| Series | A | |
| American Wire Gauge | 28 → 12AWG | |
| Voltage Rating | 800 V | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Current Rating | 24A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +130°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Blue | ||
Number of Levels Single | ||
Series A | ||
American Wire Gauge 28 → 12AWG | ||
Voltage Rating 800 V | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Current Rating 24A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Our tailored AAP potential distribution terminal blocks are ideal for surge current protection and central control voltage distribution. Meanwhile, our new maxGUARD range enables potential distribution with integrated electronic load monitoring in the smallest of installation spaces
Our tailored AAPpotentialdistributiontrminal blocksare ideal forsurge currentprotection andcentral controlvoltagedistributionMeanwhile, our newmaxGUARDrangeenales potential distributionwithintegrateelectronic load monitoringin the smallestof installationSpaces
Gerelateerde Links
- Weidmuller 1988100000 A Series Blue, 2.5mm², Single-Level, Push In Termination
- Weidmuller 1521880000 A Series Blue, 2.5mm², Single-Level, Push In Termination
- Weidmuller 1521700000 A Series Blue, 2.5mm², Single-Level, Push In Termination
- Weidmuller 1039980000 W Series Blue, 2.5mm², Single-Level, Screw Termination
- Weidmuller 1040880000 W Series Blue, 2.5mm², Single-Level, Screw Termination
- Weidmuller 1772070000 Z Series Blue, 2.5mm², Single-Level, Clamp Termination
- Weidmuller 0380480000 SAK Series Blue, 2.5mm², Single-Level, Screw Termination
- Weidmuller 1608550000 Z Series Blue, 2.5mm², Single-Level, Clamp Termination