Weidmuller 1521680000 A Series Green/Yellow, 2.5mm², Single-Level, Push In Termination
- RS-stocknr.:
- 144-8983
- Artikelnummer Distrelec:
- 300-92-677
- Fabrikantnummer:
- 1521680000
- Fabrikant:
- Weidmüller
Subtotaal (1 eenheid)*
€ 3,12
(excl. BTW)
€ 3,78
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 80 stuk(s) klaar voor verzending
- 420 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,12 |
*prijsindicatie
- RS-stocknr.:
- 144-8983
- Artikelnummer Distrelec:
- 300-92-677
- Fabrikantnummer:
- 1521680000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Green/Yellow | |
| Number of Levels | Single | |
| Series | A | |
| American Wire Gauge | 28 → 12AWG | |
| Voltage Rating | 800 V | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Current Rating | 24A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +130°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Green/Yellow | ||
Number of Levels Single | ||
Series A | ||
American Wire Gauge 28 → 12AWG | ||
Voltage Rating 800 V | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Current Rating 24A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Weidmuller Terminal Block
The Weidmuller terminal block is an A-series, 800V, tailored, AAP, potential distribution terminal block. It is ideal for surge current protection and central control voltage distribution. The new maxGUARD range enables potential distribution with integrated electronic load monitoring in the smallest of installation spaces. It has push-in termination, an innovative technology that reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull out forces and simple handling for all conductor types. It can mount wire size between 28 to 12AWG and cable CSA of 2.5mm².
Features and Benefits
• Rated current 24A
• Rated impulse withstand voltage 8KV
• Rated voltage 800V
• Temperature ranges between -60°C to 130°C
• Rated impulse withstand voltage 8KV
• Rated voltage 800V
• Temperature ranges between -60°C to 130°C
Certifications
• cURus E60693
• ETIM 6.0 EC000901
• IEC 60947-7-2
• ETIM 6.0 EC000901
• IEC 60947-7-2
Gerelateerde Links
- Weidmuller 1521680000 A Series Green/Yellow, 2.5mm², Single-Level, Push In Termination
- Weidmuller 1720950000 ZPEA Series Green/Yellow, 2.5mm², Single-Level
- Weidmuller 1770390000 ZPE Series Green/Yellow, 2.5mm², Single-Level, Clamp Termination
- Weidmuller 1547680000 A Series Green/Yellow, 2.5mm², Double-Level, Push In Termination
- Weidmuller 1016200000 WPE Series Green/Yellow, 2.5mm², Single-Level, Screw Termination, ATEX, IECEx
- Weidmuller 1991810000 A Series Green/Yellow, 6mm², Single-Level, Push In Termination
- Weidmuller 2051360000 A Series Green/Yellow, 4mm², Single-Level, Push In Termination
- Weidmuller 1552680000 A Series Green/Yellow, 1.5mm², Single-Level, Push In Termination