Weidmuller 1720950000 ZPEA Series Green/Yellow, 2.5mm², Single-Level
- RS-stocknr.:
- 445-8986
- Fabrikantnummer:
- 1720950000
- Fabrikant:
- Weidmüller
Subtotaal (1 verpakking van 5 eenheden)*
€ 9,91
(excl. BTW)
€ 11,99
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 90 stuk(s) klaar voor verzending
- 95 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 1,982 | € 9,91 |
*prijsindicatie
- RS-stocknr.:
- 445-8986
- Fabrikantnummer:
- 1720950000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Green/Yellow | |
| Number of Levels | Single | |
| Voltage Rating | 500 V | |
| American Wire Gauge | 26 → 12AWG | |
| Series | ZPEA | |
| Cable CSA | 2.5mm² | |
| Current Rating | 24A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Green/Yellow | ||
Number of Levels Single | ||
Voltage Rating 500 V | ||
American Wire Gauge 26 → 12AWG | ||
Series ZPEA | ||
Cable CSA 2.5mm² | ||
Current Rating 24A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
- Land van herkomst:
- CZ
Weidmuller Mini-modular Terminal Blocks Z Series
Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
Features and Benefits
• One tier available
• Tension clamp technology
• Available in different colours
Approvals
UL,CSA
Approvals
UL; CSA
Gerelateerde Links
- Weidmuller 1521680000 A Series Green/Yellow, 2.5mm², Single-Level, Push In Termination
- Weidmuller 1770390000 ZPE Series Green/Yellow, 2.5mm², Single-Level, Clamp Termination
- Weidmuller 1016200000 WPE Series Green/Yellow, 2.5mm², Single-Level, Screw Termination, ATEX, IECEx
- Siemens 8WH6004-0CF07 Green/Yellow, 2.5mm², Single-Level
- Weidmuller 1020020000 WDU Series Yellow, 2.5mm², Single-Level, Screw Termination, ATEX
- RS PRO Green/Yellow, 2.5mm², Single-Level, Screw Termination
- Weidmuller 1547680000 A Series Green/Yellow, 2.5mm², Double-Level, Push In Termination
- Weidmuller 1768310000 Z Series Green, Yellow, Single-Level, Clamp Termination