Weidmuller 1548060000 A Series Beige, 2.5mm², Double-Level, Push In Termination
- RS-stocknr.:
- 144-8949
- Fabrikantnummer:
- 1548060000
- Fabrikant:
- Weidmüller
Subtotaal (1 eenheid)*
€ 2,26
(excl. BTW)
€ 2,73
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 145 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,26 |
*prijsindicatie
- RS-stocknr.:
- 144-8949
- Fabrikantnummer:
- 1548060000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Beige | |
| Number of Levels | Double | |
| American Wire Gauge | 28 → 12AWG | |
| Series | A | |
| Voltage Rating | 800 V | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Current Rating | 24A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +130°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Beige | ||
Number of Levels Double | ||
American Wire Gauge 28 → 12AWG | ||
Series A | ||
Voltage Rating 800 V | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Current Rating 24A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
The innovative PUSH IN technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types
The innovative PUSH IN technology reduces the amountof time you spend on wiring to a minimum. Directinsertion guarantees high conductor pull-out forces andsimple handling for all conductor types
Gerelateerde Links
- Weidmuller 1548060000 A Series Beige, 2.5mm², Double-Level, Push In Termination
- Weidmuller 1548140000 A Series Beige, 2.5mm², Double-Level, Push In Termination
- Weidmuller 1547650000 A Series Beige, 2.5mm², Double-Level, Push In Termination
- Weidmuller 1547610000 A Series Dark Beige, 2.5mm², Double-Level, Push In Termination, ATEX, IECEx
- Weidmuller 1790990000 Z Series Beige, 2.5mm², Double-Level, Clamp Termination
- Weidmuller 1992230000 Beige, 1.5mm², Double-Level, Push In Termination
- Weidmuller 1988290000 A Series Beige, 2.5mm², Single-Level, Push In Termination
- Weidmuller 1989800000 A Series Beige, 2.5mm², Single-Level, Push In Termination