Weidmuller 1547650000 A Series Beige, 2.5mm², Double-Level, Push In Termination

Subtotaal (1 doos van 50 eenheden)*

€ 215,36

(excl. BTW)

€ 260,59

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen
Per Doos
Per stuk*
1 +€ 215,36€ 4,307

*prijsindicatie

RS-stocknr.:
144-8743
Fabrikantnummer:
1547650000
Fabrikant:
Weidmüller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weidmüller

Colour

Beige

Number of Levels

Double

Voltage Rating

800 V

Series

A

American Wire Gauge

28 → 12AWG

Termination Method

Push In

Cable CSA

2.5mm²

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Land van herkomst:
DE

Weidmuller Series A DIN Rail Terminal Block, Double Levels, 24 Series A Current Rating - 1547650000


This DIN Rail Terminal Block is designed to provide a reliable connection solution in electrical engineering and panel building. Featuring a double-tier design, it is perfect for efficiently joining multiple conductors. The terminal block is constructed from robust materials, ensuring durability even in extreme temperature ranges from -60 °C to +130 °C.

Features & Benefits


• Suitable for conductor sizes from 0.14mm² to 2.5mm²
• Robust design with a dark beige colour for visibility
• Push In termination method simplifies installation
• High temperature tolerance enhances operational reliability
• ATEX and IECEx certifications ensure safety in hazardous areas
• Complies with CE and RoHS standards for environmental safety

Applications


• Used for connecting power, signal, and data conductors
• Ideal for terminal blocks in control panels
• Employed in automation systems requiring secure connections
• Utilised in installations within hazardous areas

What is the maximum voltage this terminal block can handle?


The maximum voltage rating for this terminal block is 800V, ensuring it can be used in demanding applications.

What type of conductors can be connected to this terminal block?


The terminal block accommodates both solid and stranded conductors, allowing for flexibility in installation.

How does the push-in termination method benefit installation?


The push-in method facilitates quick and secure connections without the need for additional tools, saving time during installation.

Is this terminal block suitable for use in hazardous environments?


Yes, it is ATEX and IECEx certified, making it suitable for deployment in hazardous areas where safety is paramount.

Gerelateerde Links