Omron XW5T-P1.5-1.1-2BL XW5T Series Blue, 1.5mm², Double-Level, Push In Termination

Subtotaal (1 verpakking van 10 eenheden)*

€ 19,90

(excl. BTW)

€ 24,10

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 50 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 1,99€ 19,90

*prijsindicatie

RS-stocknr.:
123-7875
Fabrikantnummer:
XW5T-P1.5-1.1-2BL
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Colour

Blue

Number of Levels

Double

Series

XW5T

American Wire Gauge

26 → 18AWG

Voltage Rating

600 V

Termination Method

Push In

Cable CSA

1.5mm²

Current Rating

15 (UL) A, 17.5 (IEC) A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

DIN Rail Push-in Terminals- XW5T-P & XW5G-P Series


DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. Push in feature saves wiring work as no tools are required for the simple insertion of wires. The XW5T series terminal blocks are easy to install and wires are held firmly and securely in place.

Features and Benefits


• Push in feature is more compact than traditional screw terminals
• No loosening for maintenance free application
• Slim 3.5 mm width
• Light insertion force and strong holding strength for less wiring work and high reliability
• Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
• 1 or 2 tier models available


DIN Rail Terminal Blocks

Gerelateerde Links