Phoenix Contact 1291491 Red, 2.5mm², 1-Level, Push In Termination
- RS-stocknr.:
- 609-267
- Fabrikantnummer:
- 1291491
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 100 eenheden)*
€ 123,25
(excl. BTW)
€ 149,13
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 123,25 | € 1,233 |
*prijsindicatie
- RS-stocknr.:
- 609-267
- Fabrikantnummer:
- 1291491
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Colour | Red | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 12AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Red | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
- Land van herkomst:
- CN
The Phoenix Contact Feed-through terminal block from the PTV product family is designed for versatile applications in the railway industry, machine building, and plant engineering. Constructed with durable PA insulating material, it offers reliable performance in extreme operating temperatures ranging from -60°C to 110°C, ensuring stability and safety in demanding environments.
Clear wiring thanks to lateral conductor entry
Compact design enables wiring in a confined space
Push in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
All terminal blocks provide an additional test pick off
Compact design enables wiring in a confined space
Push in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
All terminal blocks provide an additional test pick off
Gerelateerde Links
- Phoenix Contact 1291478 Red, 2.5mm², 1-Level, Push In Termination
- Phoenix Contact 1291506 Red, 2.5mm², 1-Level, Push In Termination
- Phoenix Contact 3209512 PT 2.5 RD Series Red, 2.5mm², Single-Level, Push In Termination
- Phoenix Contact 1132641 Red, 2.5mm², 1-Level, Screw Termination
- Phoenix Contact 1291498 Green, 2.5mm², 1-Level, Push In Termination
- Phoenix Contact 1106767 Violet, 2.5mm², 1-Level, Push In Termination
- Phoenix Contact 1176302 Brown, 2.5mm², 1-Level, Push In Termination
- Phoenix Contact 1291485 Green, 2.5mm², 1-Level, Push In Termination
