Phoenix Contact 3209512 PT 2.5 RD Series Red, 2.5mm², Single-Level, Push In Termination

Subtotaal (1 verpakking van 50 eenheden)*

€ 40,05

(excl. BTW)

€ 48,45

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 300 stuk(s) klaar voor verzending
  • 450 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 200 stuk(s) vanaf 12 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
50 +€ 0,801€ 40,05

*prijsindicatie

RS-stocknr.:
803-7798
Fabrikantnummer:
3209512
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Red

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

26 → 12AWG

Series

PT 2.5 RD

Termination Method

Push In

Cable CSA

2.5mm²

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+85°C

Model Number

PT 2,5 RD

Land van herkomst:
CN

Phoenix Contact PT 2.5 RD Series Feed Through Terminal Block, 24A Current Rating, 800V Voltage Rating - 3209512


This feed through terminal block is designed for high voltage applications, rated for up to 800V and a nominal current of 24A. The compact red terminal block facilitates efficient wiring in confined spaces, ensuring reliable connections. It supports a conductor cross-section of 2.5mm² and accommodates a temperature range of -60°C to 85°C.

Features & Benefits


• Push-in connection allows for easy, tool-free wiring
• Compact single-level design suitable for limited spaces
• Rated for up to 800V, ensuring suitability for high voltage systems
• Current rating of 24A, providing substantial load capacity
• Flexible conductor options from 0.14mm² to 4mm² enhance versatility
• Integrated test points allow for quick and easy testing

Applications


• Ideal for electrical distribution panels
• Utilised in mechanical and electrical installations
• Commonly employed in rail vehicle
• Suitable for connection in harsh environmental conditions

What types of conductors are compatible with this product?


It accommodates both flexible and rigid conductors ranging from 0.14mm² to 4mm² in cross-section, including AWG sizes of 26 to 12. This versatility enhances its usability in various applications.

How does the design support ease of installation?


The push-in connection method negates the need for tools, allowing for swift and straightforward assembly. This feature is particularly beneficial in tight spaces where traditional wiring methods may be cumbersome.

What is the significance of its temperature range?


Its operational temperature range of -60°C to 85°C ensures reliable performance even in extreme conditions, making it suitable for outdoor and industrial environments where temperature fluctuations are common.


PT Series

Gerelateerde Links