Subtotaal (1 eenheid)*
€ 26,50
(excl. BTW)
€ 32,06
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 25 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,50 |
*prijsindicatie
- RS-stocknr.:
- 501-718
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Colour | Brown | |
| Series | RK | |
| Voltage Rating | 1 kV | |
| American Wire Gauge | 2 → 0000AWG | |
| Cable CSA | 35 → 95mm² | |
| Current Rating | 232A | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Colour Brown | ||
Series RK | ||
Voltage Rating 1 kV | ||
American Wire Gauge 2 → 0000AWG | ||
Cable CSA 35 → 95mm² | ||
Current Rating 232A | ||
- Land van herkomst:
- DE
Higher Current Terminals
Enclosed, so no end plates required
Clip onto Symmetrical Rail
Tightens with Allen Key
Separate, parasitic 10mm² cable capacity terminals clip in for power take-off or measurement, allowing rewiring without disturbing the main conductor
Optional triangular inserts improve contact area for rectangular conductors
Removable interlocking lugs assist rigidity when stacking together on rail
Clip onto Symmetrical Rail
Tightens with Allen Key
Separate, parasitic 10mm² cable capacity terminals clip in for power take-off or measurement, allowing rewiring without disturbing the main conductor
Optional triangular inserts improve contact area for rectangular conductors
Removable interlocking lugs assist rigidity when stacking together on rail
Approvals
UL, CSA, NEMKO, GOST
Gerelateerde Links
- Weidmuller 1024650000 WDU Series Brown, 95mm², Single-Level, Screw Termination
- Weidmuller 1024600000 WDU Series Brown, 95mm², Single-Level, Screw Termination, ATEX
- Phoenix Contact 1086479 UBAL Series Brown, 95mm², Single-Level, Screw Termination
- Weidmüller WPD Series Brown, 95mm², 1-Level, Screw Termination, ATEX, IECEx
- Siemens 8WH1000-0CQ07 8WH Series, 35 → 95mm², Screw Termination
- Siemens 8WH1000-0AQ00 8WH Series Grey, 35 → 95mm², Screw Termination
- RS PRO Grey, 95mm², 1-Level, Bolt Termination
- RS PRO Beige, 95mm², 1-Level, Bolt Termination