Weidmuller 1024650000 WDU Series Brown, 95mm², Single-Level, Screw Termination
- RS-stocknr.:
- 489-5458
- Fabrikantnummer:
- 1024650000
- Fabrikant:
- Weidmüller
Subtotaal (1 eenheid)*
€ 30,69
(excl. BTW)
€ 37,13
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 3 stuk(s) klaar voor verzending
- 12 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 30,69 |
*prijsindicatie
- RS-stocknr.:
- 489-5458
- Fabrikantnummer:
- 1024650000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Brown | |
| Number of Levels | Single | |
| American Wire Gauge | 6 → 00AWG | |
| Voltage Rating | 1 kV | |
| Series | WDU | |
| Termination Method | Screw | |
| Cable CSA | 95mm² | |
| Current Rating | 232A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Brown | ||
Number of Levels Single | ||
American Wire Gauge 6 → 00AWG | ||
Voltage Rating 1 kV | ||
Series WDU | ||
Termination Method Screw | ||
Cable CSA 95mm² | ||
Current Rating 232A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
Heavy Duty
Heavy duty feed-through terminals eliminates the need to force large-size conductors into the clamping point. The conductors can simply be placed in the terminal block. Constant force transmission by self adjusting connection system. Beneath the hinged terminal cover, a rising clamp terminal is adjusted via a 6 mm hex socket head.
Features and Benefits
• Safe from finger-touch (VBG 4)
• Extreme distortion resistance
• Terminal blocks can be screwed directly to mounting plates
• Extreme distortion resistance
• Terminal blocks can be screwed directly to mounting plates
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Gerelateerde Links
- Weidmuller 1024600000 WDU Series Brown, 95mm², Single-Level, Screw Termination, ATEX
- Weidmuller 1024680000 WDU Series Blue, 95mm², Single-Level, Screw Termination
- Weidmuller 1031400000 WDU Series Brown, 1.5mm², Single-Level, Screw Termination
- Weidmuller 9537470000 WDU Series Brown, 6mm², Single-Level, Screw Termination
- Weidmuller 1020200000 WDU Series Brown, 6mm², Single-Level, Screw Termination, ATEX
- Weidmuller 1020400000 WDU Series Brown, 16mm², Single-Level, Screw Termination, ATEX
- Weidmuller 1020100000 WDU Series Brown, 4mm², Single-Level, Screw Termination, ATEX
- Weidmuller 1020300000 WDU Series Brown, 10mm², Single-Level, Screw Termination, ATEX