Phoenix Contact 711344 UK 5 N BK Series Black, 4mm², 1-Level, Screw Termination
- RS-stocknr.:
- 135-937
- Fabrikantnummer:
- 711344
- Fabrikant:
- Phoenix Contact
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 1 eenheid)*
€ 5,03
(excl. BTW)
€ 6,09
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 24 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 50 stuk(s) vanaf 24 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking |
|---|---|
| 1 - 9 | € 5,03 |
| 10 - 24 | € 4,63 |
| 25 + | € 4,18 |
*prijsindicatie
- RS-stocknr.:
- 135-937
- Fabrikantnummer:
- 711344
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Black | |
| Number of Levels | 1 | |
| Series | UK 5 N BK | |
| American Wire Gauge | 24 → 10AWG | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Fused | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Black | ||
Number of Levels 1 | ||
Series UK 5 N BK | ||
American Wire Gauge 24 → 10AWG | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Fused No | ||
Vrijgesteld
- Land van herkomst:
- CN
The Phoenix Contact Feed through terminal block is a reliable and high-performance solution for electrical connections. It has a voltage rating of 800V and a current rating of 32A. With a temperature range of -60°C to 110°C, it can withstand extreme operating conditions. Its black color and compact design make it suitable for various applications.
Screw connection termination method for secure and easy installation
Compact design and black color for versatile usage in different applications
Compact design and black color for versatile usage in different applications
Gerelateerde Links
- Phoenix Contact 3022328 UK 10 N BK Series Black, Single-Level, Screw Termination
- Phoenix Contact 0719100 UK 2.5 N BK Series Black, 2.5mm², Single-Level, Screw Termination
- Phoenix Contact 0719236 UK 6 N BK Series Black, 6mm², 1-Level, Screw Termination
- Phoenix Contact 2798789 USLKG 4 BK/BK Series Black, 4mm², Single-Level, Screw Termination
- Phoenix Contact 3004362 UK 5 N Series Grey, 0.2 → 4mm², Single-Level, Screw Termination
- Phoenix Contact 3003965 UK 5 N GN Series Green, 4mm², 1-Level, Screw Termination
- Phoenix Contact 3007327 UK 5 N WH Series White, 4mm², 1-Level, Screw Termination
- Phoenix Contact 3026560 UK 5 N-PHR Series Grey, 4mm², 1-Level, Screw Termination