Phoenix Contact 2954882 EMG 45-DIO 8M-1N5408 Series Green, 0.2 → 4mm², Screw Termination

Subtotaal (1 verpakking van 5 eenheden)*

€ 160,54

(excl. BTW)

€ 194,25

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 160,54€ 32,108

*prijsindicatie

RS-stocknr.:
135-883
Fabrikantnummer:
2954882
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Green

American Wire Gauge

24 → 12AWG

Series

EMG 45-DIO 8M-1N5408

Termination Method

Screw

Cable CSA

0.2 → 4mm²

Fused

No

Land van herkomst:
DE
The Phoenix Contact Diode block offers electrical decoupling of messages in fault reporting systems and spark-suppression diodes for limiting surge voltages of inductive loads. With a product type of Diode module and insulation characteristics of pollution degree 2, it is a reliable solution for various applications. The module features eight diodes with a common anode and a 1N 5408 diode type, capable of operating at a maximum voltage of 250 V AC. It provides protection with a peak reverse voltage per diode of 1000 V and a conducting state current per diode of 1.5 A, among other specifications.

Screw connection method for easy and secure installation
Provides electrical decoupling in fault reporting systems
Limits surge voltages of inductive loads for enhanced safety
Compliant with CE standards for quality assurance
Environment friendly use period of EFUP 50 for sustainability
Ease of installation with DIN rail mounting option

Gerelateerde Links