Phoenix Contact 2952211 EMG 22-DIO 4M-1N5408 Series Green, 0.2 → 4mm², Screw Termination
- RS-stocknr.:
- 135-879
- Fabrikantnummer:
- 2952211
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 229,25
(excl. BTW)
€ 277,39
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 229,25 | € 22,925 |
*prijsindicatie
- RS-stocknr.:
- 135-879
- Fabrikantnummer:
- 2952211
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Green | |
| American Wire Gauge | 24 → 12AWG | |
| Series | EMG 22-DIO 4M-1N5408 | |
| Termination Method | Screw | |
| Cable CSA | 0.2 → 4mm² | |
| Fused | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Green | ||
American Wire Gauge 24 → 12AWG | ||
Series EMG 22-DIO 4M-1N5408 | ||
Termination Method Screw | ||
Cable CSA 0.2 → 4mm² | ||
Fused No | ||
- Land van herkomst:
- DE
The Phoenix Contact Diode block is a versatile and efficient solution for limiting surge voltages of inductive loads and electrical decoupling in fault reporting systems. With four diodes and a common anode, this diode block ensures reliable performance and protection for your systems. The module has a max operating voltage of 250V AC and peak reverse voltage per diode of 1000V, making it suitable for a wide range of applications.
Compact diode module with four diodes and common anode for versatile use
Spark suppression diodes limit surge voltages of inductive loads effectively
Electrical decoupling ensures smooth operation in fault reporting systems
Screw connection for easy installation and maintenance
Spark suppression diodes limit surge voltages of inductive loads effectively
Electrical decoupling ensures smooth operation in fault reporting systems
Screw connection for easy installation and maintenance
Gerelateerde Links
- Phoenix Contact 2952198 EMG 22-DIO 4P-1N5408 Series Green, 0.2 → 4mm², Screw Termination
- Phoenix Contact 2954882 EMG 45-DIO 8M-1N5408 Series Green, 0.2 → 4mm², Screw Termination
- Phoenix Contact 2954879 EMG 45-DIO 8P-1N5408 Series Green, 0.2 → 4mm², Screw Termination
- Phoenix Contact 2954934 EMG 90-DIO 32M Series Green, 0.2 → 4mm², Screw Termination
- Phoenix Contact 2954895 EMG 90-DIO 17E Series Green, 0.2 → 4mm², Screw Termination
- Phoenix Contact 2954918 EMG 90-DIO 32P Series Green, 0.2 → 4mm², Screw Termination
- Phoenix Contact 2954808 EMG 90-DIO 16E/LP Series Green, 0.2 → 4mm², Screw Termination
- Phoenix Contact 2954798 EMG 45-DIO 8E/LP Series Green, 0.2 → 4mm², Screw Termination