Phoenix Contact 790543 5-P/P, OTTA 2 Series Grey, 2.5mm², Bolt Termination
- RS-stocknr.:
- 131-976
- Fabrikantnummer:
- 790543
- Fabrikant:
- Phoenix Contact
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 1 eenheid)*
€ 13,41
(excl. BTW)
€ 16,23
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking |
|---|---|
| 1 - 9 | € 13,41 |
| 10 + | € 12,34 |
*prijsindicatie
- RS-stocknr.:
- 131-976
- Fabrikantnummer:
- 790543
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 24 → 14AWG | |
| Series | 5-P/P, OTTA 2 | |
| Termination Method | Bolt | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 24 → 14AWG | ||
Series 5-P/P, OTTA 2 | ||
Termination Method Bolt | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Vrijgesteld
- Land van herkomst:
- IN
The Phoenix Contact Bolt connection terminal block features a pitch of 9 mm and a primary keyword of bolt connection terminal block. With a voltage rating of 800 V and a current rating of 24 A, this terminal block provides a reliable and safe connection. It has a temperature range of -60 °C to 130 °C, making it suitable for various operating conditions.
Pitch of 9 mm for easy installation
Bolt connection for secure and reliable connections
Complies with IEC 60947 7 1 standards for quality assurance
Compact design for space saving installations
Universal terminal block for compatibility with different
Bolt connection for secure and reliable connections
Complies with IEC 60947 7 1 standards for quality assurance
Compact design for space saving installations
Universal terminal block for compatibility with different
Gerelateerde Links
- Phoenix Contact 790404 OTTA 6-P/P Series Grey, 6mm², 1-Level, Bolt Termination
- Phoenix Contact 3001269 OTTA 6-T/SB-P/P Series Grey, 6mm², 1-Level, Bolt Termination
- Phoenix Contact 713122 OTTA 25 M6 PH3 Series Grey, 25mm², Bolt Termination
- Phoenix Contact 0790433 OTTA 6 Series Grey, 6mm², 1-Level, Bolt Termination
- Phoenix Contact 0790488 OTTA 25-M5 Series Grey, 25mm², 1-Level, Bolt Termination
- Phoenix Contact 709725 OTTA Series Green, Yellow, 0.1 → 6mm², Bolt Termination
- Phoenix Contact 0790620 OTTA 6 YE Series Yellow, 6mm², 1-Level, Bolt Termination
- Phoenix Contact 0790462 OTTA6-T-P/P Series Grey, Single-Level, Bolt Termination