Phoenix Contact 711629 UKK 5-HESILA Series Fuse Terminal Block Black, 0.2 to 4 mm², 2-Level Fused, Screw

Subtotaal (1 verpakking van 1 eenheid)*

€ 62,23

(excl. BTW)

€ 75,30

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 10 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
1 +€ 62,23

*prijsindicatie

RS-stocknr.:
131-138
Fabrikantnummer:
711629
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Black

Product Type

Fuse Terminal Block

Number of Levels

2

Series

UKK 5-HESILA

Voltage

400 V

Cable CSA

0.2 to 4 mm²

Minimum Wire Size AWG

12 AWG

Fused

Yes

Maximum Wire Size AWG

24 AWG

Pitch

8.2mm

Minimum Operating Temperature

-60°C

Terminal Block Current

6.3A

Termination Type

Screw

Hazardous Area Certification

No

Maximum Operating Temperature

110°C

Standards/Approvals

UL, REACH, IEC/EN, EU RoHS, EAC, cULus, CSA

Vrijgesteld

Land van herkomst:
PL
The Phoenix Contact Fuse modular terminal block designed for efficient and reliable circuit protection. This compact terminal block has a pitch of 8.2 mm and features a screw connection termination method, making it easy to install and maintain. With a voltage rating of 400 V and a current rating of 6.3 A, it is suitable for a wide range of applications. The black color and sleek design make it a perfect fit for various industrial and commercial settings.

Screw connection termination method for convenient maintenance

Voltage rating of 400 V for versatile application

Current rating of 6.3 A for reliable circuit protection

Adheres to IEC and EN standards for safety and performance

Gerelateerde Links