Phoenix Contact 2800004 UKK 5-MTK-P/P Series Grey, 0.2 → 4mm², Double-Level, Screw Termination
- RS-stocknr.:
- 463-3907
- Fabrikantnummer:
- 2800004
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 5 eenheden)*
€ 37,04
(excl. BTW)
€ 44,82
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 400 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 7,408 | € 37,04 |
*prijsindicatie
- RS-stocknr.:
- 463-3907
- Fabrikantnummer:
- 2800004
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Double | |
| Voltage Rating | 400 V | |
| American Wire Gauge | 24 → 12AWG | |
| Series | UKK 5-MTK-P/P | |
| Termination Method | Screw | |
| Cable CSA | 0.2 → 4mm² | |
| Current Rating | 26A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +105°C | |
| Standards Met | IEC 60947-7-1 | |
| Model Number | UKK 5-MTK-P/P | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Double | ||
Voltage Rating 400 V | ||
American Wire Gauge 24 → 12AWG | ||
Series UKK 5-MTK-P/P | ||
Termination Method Screw | ||
Cable CSA 0.2 → 4mm² | ||
Current Rating 26A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +105°C | ||
Standards Met IEC 60947-7-1 | ||
Model Number UKK 5-MTK-P/P | ||
Phoenix Contact Knife-Disconnect Terminal Block, 4 Connections, 24 to 12AWG - UKK 5-MTK-P/P - 2800004
Reach and disengage the electric circuits in your control panel with ease using this knife-disconnect terminal block from Phoenix Contact. It features a knife-edge lever that's designed to accommodate a standard screwdriver so you can quickly disconnect circuits without the need for complex tools. This makes it suitable for use with devices that need frequent troubleshooting. Thanks to the contrasting colour markings on this unit, it's easily recognisable during equipment testing.
The double-level unit offers four connections, so it can accommodate multiple wires at once. A nominal current rating of 26A means you can safely use it in your high-powered industrial systems. The screw termination method lets you securely attach your wires to protect them from vibrations and, as this terminal block handles cables from 24 to 12AWG, it's a versatile option. Its rugged polyamide housing offers insulation protection to help prevent electric shocks during handling.
The double-level unit offers four connections, so it can accommodate multiple wires at once. A nominal current rating of 26A means you can safely use it in your high-powered industrial systems. The screw termination method lets you securely attach your wires to protect them from vibrations and, as this terminal block handles cables from 24 to 12AWG, it's a versatile option. Its rugged polyamide housing offers insulation protection to help prevent electric shocks during handling.
Features & Benefits
• Built-in test points for hassle-free setup
• Flammability rating of UL94 V2 means burning will stop in 30 seconds
• Wide operating temperature range between -60°C and +105°C to withstand harsh environments
• Flammability rating of UL94 V2 means burning will stop in 30 seconds
• Wide operating temperature range between -60°C and +105°C to withstand harsh environments
Gerelateerde Links
- Phoenix Contact 3029538 UK5-MTK-P/P OG Series Orange, 0.2 → 4mm², Single-Level, Screw Termination
- Phoenix Contact 3104107 MTK-P/P MIT SPERRE Series Grey, 0.2 → 4mm², Single-Level, Screw Termination
- Phoenix Contact 2791032 UKK 5-DIO/U-O Series Grey, 0.2 → 4mm², Double-Level
- Phoenix Contact 3104013 MTK-P/P Series Grey, 0.2 → 2.5mm², Single-Level, Screw Termination
- Phoenix Contact 3049000 UKK 5-HESILED 24 (5X20) 1MA Series Black, 0.2 → 4mm², Double-Level, Screw Termination,
- Phoenix Contact 3048551 UK5-MTK-P/P YE Series Yellow, 0.2 → 6mm², Single-Level, Screw Termination
- Phoenix Contact 2775210 UDK 4-MTK-P/P Series Grey, 4mm², Single-Level, Screw Termination
- Phoenix Contact 3004087 UK5-MTK-P/P MIT SPERRE Series Grey, 0.2 → 6mm², Single-Level, Screw Termination