Phoenix Contact PLC Series Grey, 4mm², Screw Termination
- RS-stocknr.:
- 130-010
- Fabrikantnummer:
- 2296854
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 58,39
(excl. BTW)
€ 70,65
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 58,39 | € 5,839 |
*prijsindicatie
- RS-stocknr.:
- 130-010
- Fabrikantnummer:
- 2296854
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 24 → 12AWG | |
| Series | PLC | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Fused | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 24 → 12AWG | ||
Series PLC | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Fused No | ||
Vrijgesteld
- Land van herkomst:
- DE
The Phoenix Contact Feed through terminal block is designed for use with the universal series and features a 2 conductor screw connection. This terminal block is equipped with a 24V DC LED display for easy monitoring. With its compact design and reliable performance, it is the ideal solution for various applications.
Easy and reliable installation with screw connection
Wide operating voltage range of 18V DC to 33.6V DC
Rated insulation voltage of 50V with surge protection of 0.5kV
Suitable for use in various environmental conditions with IP20 protection
Compliant with relevant certifications and standards
Wide operating voltage range of 18V DC to 33.6V DC
Rated insulation voltage of 50V with surge protection of 0.5kV
Suitable for use in various environmental conditions with IP20 protection
Compliant with relevant certifications and standards
Gerelateerde Links
- Phoenix Contact PLC Series Grey, 4mm², Screw Termination
- Phoenix Contact PLC Series Grey, 4mm², 2-Level, Screw Termination
- Phoenix Contact 2777043 Grey, 0.2 → 4mm², Screw Termination
- Phoenix Contact 2777069 Grey, 0.2 → 4mm², Screw Termination
- Phoenix Contact 2820262 Grey, 0.2 → 4mm², Screw Termination
- Phoenix Contact 2777056 Grey, 0.2 → 4mm², Screw Termination
- Phoenix Contact 2820136 Grey, 0.2 → 4mm², Screw Termination
- Phoenix Contact PLC Series Grey, 2.5mm², Screw Termination