Phoenix Contact PLC Series Grey, 4mm², 2-Level, Screw Termination
- RS-stocknr.:
- 130-009
- Fabrikantnummer:
- 2296867
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 58,39
(excl. BTW)
€ 70,65
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 58,39 | € 5,839 |
*prijsindicatie
- RS-stocknr.:
- 130-009
- Fabrikantnummer:
- 2296867
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 2 | |
| Series | PLC | |
| American Wire Gauge | 24 → 12AWG | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Fused | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels 2 | ||
Series PLC | ||
American Wire Gauge 24 → 12AWG | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Fused No | ||
Vrijgesteld
- Land van herkomst:
- DE
The Phoenix Contact Feed through terminal block features a 24V DC LED display, allowing for easy monitoring. With its 3-conductor screw connection, it provides two additional potential levels for free assignment, offering flexibility in your applications. The terminal block has a compact design with a width of 6.1mm, making it suitable for space-constrained installations. It has a rated insulation voltage of 50V and a rated surge voltage of 0.5kV, providing reliable performance.
24V DC LED display for easy monitoring
3 conductor screw connection with additional potential levels
Compact design with a width of 6.1mm
Rated insulation voltage of 50V for reliable performance
IP20 degree of protection
3 conductor screw connection with additional potential levels
Compact design with a width of 6.1mm
Rated insulation voltage of 50V for reliable performance
IP20 degree of protection
Gerelateerde Links
- Phoenix Contact PLC Series Grey, 4mm², Screw Termination
- Phoenix Contact 2715762 Grey, 4mm², 2-Level, Screw Termination
- Phoenix Contact 1079059 PTV Series Grey, 4mm², Single-Level, Screw Termination
- Phoenix Contact 3044720 UTTB4-TG Series Grey, 4mm², Double-Level, Screw Termination
- Phoenix Contact 3248035 MUT 4 Series Grey, 4mm², Single-Level, Screw Termination
- Phoenix Contact 2774017 UKK 5 Series Grey, 4mm², Double-Level, Screw Termination
- Phoenix Contact 1079061 PTVC 2 Series Grey, 4mm², Single-Level, Screw Termination
- Entrelec SNK Series Grey Disconnect Terminal Block, 4mm², Single-Level, Screw Termination