Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 35.1 x 30.3mm, ABS, Polycarbonate DIN Rail Enclosure
- RS-stocknr.:
- 521-742
- Fabrikantnummer:
- 1074968
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 30,52
(excl. BTW)
€ 36,93
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 30,52 | € 3,052 |
*prijsindicatie
- RS-stocknr.:
- 521-742
- Fabrikantnummer:
- 1074968
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Enclosure Type | DIN Rail Housing | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | Enclosure | |
| Length | 35.1mm | |
| Dimensions | 75 x 35.1 x 30.3mm | |
| Series | EH | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Enclosure Type DIN Rail Housing | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type Enclosure | ||
Length 35.1mm | ||
Dimensions 75 x 35.1 x 30.3mm | ||
Series EH | ||
- Land van herkomst:
- IN
The Phoenix Contact innovative mounting base housing designed for streamlined device attachment on DIN rails or panels. Featuring a flat design, this lower housing part is crafted from durable ABS-PC material, ensuring longevity and reliability in various applications. Its sleek black finish (similar to RAL 9005) suits any environment, whilst its compact dimensions optimise space without compromising functionality. Built for flexibility, this product accommodates several PCB connection technologies and orientations, delivering versatile engineering solutions tailored to specific project needs. With a commitment to quality, this housing is ready to meet the demands of modern applications.
Designed for both DIN rail and panel mounting
Accommodates variable housing form factors for ease of integration
Offers compatibility with multiple PCB orientations
Provides three cover versions for enhanced connection options
Enables the integration of various PCB connection technologies
Constructed to withstand rigorous environmental conditions
Features a robust design without ventilation openings
Meets stringent flammability and safety standards
Optimised for efficient packaging to minimise storage needs
Accommodates variable housing form factors for ease of integration
Offers compatibility with multiple PCB orientations
Provides three cover versions for enhanced connection options
Enables the integration of various PCB connection technologies
Constructed to withstand rigorous environmental conditions
Features a robust design without ventilation openings
Meets stringent flammability and safety standards
Optimised for efficient packaging to minimise storage needs
Gerelateerde Links
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 35.1 x 30.3mm, ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 67.6 x 30.3mm, ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 45.1 x 30.3mm, ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 22.6 x 30.3mm, ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 70.1 x 30.3mm, ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 90.1 x 30.3mm, ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 35.1 x 75 x 30.3mm, ABS Electronic Housing
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 22.6 x 77 x 107.2mm, ABS, Polycarbonate DIN Rail Enclosure
