Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 22.6 x 30.3mm, ABS, Polycarbonate DIN Rail Enclosure

Subtotaal (1 verpakking van 10 eenheden)*

€ 15,25

(excl. BTW)

€ 18,45

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 15,25€ 1,525

*prijsindicatie

RS-stocknr.:
517-442
Fabrikantnummer:
1071148
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Enclosure Type

DIN Rail Housing

Body Material

ABS, Polycarbonate

DIN Rail Type

Enclosure

Length

22.6mm

Dimensions

75 x 22.6 x 30.3mm

Series

EH

Land van herkomst:
IN
The Phoenix Contact mounting base housing is designed for versatility and efficiency in various applications. The sleek, flat design is suitable for organisations looking to optimise space whilst ensuring a robust enclosure for their components. Manufactured from high-quality ABS-PC material, it combines durability with a light grey finish that aligns with modern aesthetics. This component provides an effective solution for mounting devices on DIN rails or panels, facilitating easy installation and adjustment. With features such as cross-connector compatibility and a variety of PCB orientations, this product promotes flexibility in device design and functionality.

Designed for both DIN rail and panel mounting applications
Flat design adds to aesthetic appeal and space efficiency
Supports horizontal, frontal, and orthogonal PCB orientations
Available in multiple cover versions for tailored PCB connections
Integrates various PCB connection technologies for enhanced functionality

Gerelateerde Links