Phoenix Contact Lower Housing Part With Metal Foot Catch Enclosure Type ME Series , 67.8 x 99 x 107.3mm, PA Enclosure
- RS-stocknr.:
- 521-683
- Fabrikantnummer:
- 2200539
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 992,66
(excl. BTW)
€ 1.201,12
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 992,66 | € 99,266 |
*prijsindicatie
- RS-stocknr.:
- 521-683
- Fabrikantnummer:
- 2200539
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Enclosure Type | Lower Housing Part With Metal Foot Catch | |
| Body Material | PA | |
| DIN Rail Type | Enclosure Base | |
| Length | 67.8mm | |
| Dimensions | 67.8 x 99 x 107.3mm | |
| Series | ME | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Enclosure Type Lower Housing Part With Metal Foot Catch | ||
Body Material PA | ||
DIN Rail Type Enclosure Base | ||
Length 67.8mm | ||
Dimensions 67.8 x 99 x 107.3mm | ||
Series ME | ||
- Land van herkomst:
- DE
The Phoenix Contact Mounting Base Housing is designed for versatility and efficiency in various applications. Crafted with a durable lower housing part that features a metal foot catch, this tall design boasts three FE contacts for enhanced performance. Its light grey colour, in line with RAL 7035, ensures aesthetic integration into various environments. This housing not only offers tool-free mounting but is also available in multiple width options, enabling modular extensions tailored to your project needs. Integrated bus connectors facilitate complex configurations, making it an ideal choice for modern automation tasks.
Tool free installation simplifies assembly for time saving benefits
Available in a range of widths to suit varying installation requirements
Constructed with high quality materials for long lasting use
Features integrated bus connectors for seamless connectivity
Designed for vertical mounting to optimise space usage
Flammability rating V0 ensures a high level of safety
Innovative ventilation openings promote effective heat dissipation
Accommodates PCBs with a thickness range to fit diverse applications
User friendly design enhances operational efficiency
Delivered in eco friendly packaging aligning with environmental standards
Available in a range of widths to suit varying installation requirements
Constructed with high quality materials for long lasting use
Features integrated bus connectors for seamless connectivity
Designed for vertical mounting to optimise space usage
Flammability rating V0 ensures a high level of safety
Innovative ventilation openings promote effective heat dissipation
Accommodates PCBs with a thickness range to fit diverse applications
User friendly design enhances operational efficiency
Delivered in eco friendly packaging aligning with environmental standards
Gerelateerde Links
- Phoenix Contact Lower Housing Part With Metal Foot Catch Enclosure Type ME Series , 67.8 x 99 x 107.3mm, PA Enclosure
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 67.8 x 99 x 107.3mm, Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 35.2 x 99 x 107.3mm, Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 22.6 x 99 x 107.3mm, Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 17.6 x 99 x 107.3mm, Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 45.2 x 99 x 107.3mm, Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 90.4 x 99 x 107.3mm, Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 12.6 x 99 x 107.3mm, Polyamide
