Phoenix Contact Lower Housing Part With Metal Foot Catch Enclosure Type ME Series , 67.8 x 99 x 107.3mm, PA Enclosure
- RS-stocknr.:
- 519-491
- Fabrikantnummer:
- 2200541
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 1.071,84
(excl. BTW)
€ 1.296,93
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 1.071,84 | € 107,184 |
*prijsindicatie
- RS-stocknr.:
- 519-491
- Fabrikantnummer:
- 2200541
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Enclosure Type | Lower Housing Part With Metal Foot Catch | |
| Body Material | PA | |
| DIN Rail Type | Enclosure Base | |
| Length | 67.8mm | |
| Dimensions | 67.8 x 99 x 107.3mm | |
| Series | ME | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Enclosure Type Lower Housing Part With Metal Foot Catch | ||
Body Material PA | ||
DIN Rail Type Enclosure Base | ||
Length 67.8mm | ||
Dimensions 67.8 x 99 x 107.3mm | ||
Series ME | ||
- Land van herkomst:
- DE
The Phoenix Contact Mounting Base Housing is designed for robust performance and ease of use. This innovative DIN rail housing showcases a tall design with integrated vents and metal foot catches, ensuring reliable stability and ventilation in various environments. The product adeptly houses essential components, making it an ideal solution for applications that demand a secure and adaptable layout. With its light grey colour, this mounting base seamlessly blends into standard installations while preserving functional efficacy. Notably, the integrated bus connector facilitates efficient cross-connection, enhancing modularity and operational efficiency. Its ratings of flammability V0 per UL 94 guarantee safety alongside technological sophistication, making it an indispensable choice for forward-thinking projects.
Designed to accommodate varying PCB thicknesses
Specifications ensure a wide operational temperature range
Complies with international standards for quality and safety
Lightweight design facilitates easy handling and installation
Integrated bus connectors streamline connections for multiple configurations
Specifications ensure a wide operational temperature range
Complies with international standards for quality and safety
Lightweight design facilitates easy handling and installation
Integrated bus connectors streamline connections for multiple configurations
Gerelateerde Links
- Phoenix Contact Lower Housing Part With Metal Foot Catch Enclosure Type ME Series , 67.8 x 99 x 107.3mm, PA Enclosure
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 67.8 x 99 x 107.3mm, Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 35.2 x 99 x 107.3mm, Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 22.6 x 99 x 107.3mm, Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 17.6 x 99 x 107.3mm, Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 45.2 x 99 x 107.3mm, Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 90.4 x 99 x 107.3mm, Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 12.6 x 99 x 107.3mm, Polyamide
