Phoenix Contact Vented Sides Enclosure Type BC Series , 161.1 x 89.7 x 54.85mm, Polycarbonate DIN Rail Enclosure
- RS-stocknr.:
- 520-417
- Fabrikantnummer:
- 2202638
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 100 eenheden)*
€ 785,77
(excl. BTW)
€ 950,78
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 785,77 | € 7,858 |
*prijsindicatie
- RS-stocknr.:
- 520-417
- Fabrikantnummer:
- 2202638
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Enclosure Type | Vented Sides | |
| Body Material | Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 161.6mm | |
| Dimensions | 161.1 x 89.7 x 54.85mm | |
| Series | BC | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Enclosure Type Vented Sides | ||
Body Material Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 161.6mm | ||
Dimensions 161.1 x 89.7 x 54.85mm | ||
Series BC | ||
- Land van herkomst:
- DE
The Phoenix Contact DIN rail housing is designed for use in distribution boards in accordance with DIN 43880, featuring a modular upper housing part with dimensions of 161.6 mm in width, 89.7 mm in height, and 54.85 mm in depth. Finished in a light grey color similar to RAL 7035, it offers a sleek and modern aesthetic combined with robust functionality for streamlined electrical installations.
Coordinated housing and connection system for faster device development
Individual online configuration for diverse applications in building automation
Variety of connection technology
Can be mounted on the DIN rail or the wall
Tool free mounting
Compliant with DIN EN 43880
Individual online configuration for diverse applications in building automation
Variety of connection technology
Can be mounted on the DIN rail or the wall
Tool free mounting
Compliant with DIN EN 43880
Gerelateerde Links
- Phoenix Contact Vented Sides Enclosure Type BC Series , 71.6 x 89.7 x 54.85mm, Polycarbonate DIN Rail Enclosure
- Phoenix Contact Vented Sides Enclosure Type BC Series , 161.6 x 89.7 x 54.85mm, Polycarbonate DIN Rail Enclosure
- Phoenix Contact Vented Sides Enclosure Type BC Series , 107.6 x 89.7 x 54.85mm, Polycarbonate DIN Rail Enclosure
- Phoenix Contact Solid Top Enclosure Type BC Series , 107.6 x 89.7 x 54.85mm, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series , 71.6 x 89.7 x 54.85mm, Polycarbonate DIN Rail Enclosure
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series , 107.6 x 89.7 x 54.85mm, Polycarbonate Electronic
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series , 161.6 x 89.7 x 54.85mm, Polycarbonate Electronic
- Phoenix Contact Vented Sides Enclosure Type BC Series , 35.6 x 89.7 x 49.78mm, Polycarbonate DIN Rail Enclosure
