Phoenix Contact Upper Part of Housing Enclosure Type BC Series , 161.6 x 89.7 x 54.85mm, Polycarbonate Electronic
- RS-stocknr.:
- 284-1614
- Fabrikantnummer:
- 2201869
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 500 eenheden)*
€ 2.959,50
(excl. BTW)
€ 3.581,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 500 + | € 5,919 | € 2.959,50 |
*prijsindicatie
- RS-stocknr.:
- 284-1614
- Fabrikantnummer:
- 2201869
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Enclosure Type | Upper Part of Housing | |
| Body Material | Polycarbonate | |
| DIN Rail Type | Solid Top Enclosure | |
| Length | 161.6mm | |
| Dimensions | 161.6 x 89.7 x 54.85mm | |
| Series | BC | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Enclosure Type Upper Part of Housing | ||
Body Material Polycarbonate | ||
DIN Rail Type Solid Top Enclosure | ||
Length 161.6mm | ||
Dimensions 161.6 x 89.7 x 54.85mm | ||
Series BC | ||
- Land van herkomst:
- DE
The Phoenix Contact Upper part of the housing is versatile in its mounting options, offering the flexibility to be mounted on either the DIN rail or the wall. Additionally, there is an option for a DIN rail mountable bus connector and power connector system, providing an integrated solution for connectivity and power distribution.
Tool free mounting
IP20 degree of protection
Compliant with DIN EN 43880
Variety of connection technology
IP20 degree of protection
Compliant with DIN EN 43880
Variety of connection technology
Gerelateerde Links
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series , 161.6 x 89.7 x 54.85mm, Polycarbonate Electronic
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series , 107.6 x 89.7 x 54.85mm, Polycarbonate Electronic
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series , 71.6 x 89.7 x 54.85mm, Polycarbonate Electronic Housing
- Phoenix Contact Vented Sides Enclosure Type BC Series , 161.6 x 89.7 x 54.85mm, Polycarbonate DIN Rail Enclosure
- Phoenix Contact Upper Housing Part Enclosure Type 1046 Series , 107.6 x 89.7 x 54.85mm, Polycarbonate DIN Rail Enclosure
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series , 35.6 x 89.7 x 49.78mm, Polycarbonate Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series , 17.8 x 89.7 x 53.4mm, Polycarbonate Electronic Housing
- Phoenix Contact Vented Sides Enclosure Type BC Series , 71.6 x 89.7 x 54.85mm, Polycarbonate DIN Rail Enclosure