Phoenix Contact Upper Housing Part Enclosure Type 1069 Series , 75 x 36.95 x 35.1mm, ABS, Polycarbonate DIN Rail
- RS-stocknr.:
- 498-018
- Fabrikantnummer:
- 1069984
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 2,15
(excl. BTW)
€ 2,60
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,15 |
*prijsindicatie
- RS-stocknr.:
- 498-018
- Fabrikantnummer:
- 1069984
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Enclosure Type | Upper Housing Part | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 75mm | |
| Dimensions | 75 x 36.95 x 35.1mm | |
| Series | 1069 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Enclosure Type Upper Housing Part | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 75mm | ||
Dimensions 75 x 36.95 x 35.1mm | ||
Series 1069 | ||
- Land van herkomst:
- IN
The Phoeinx Contact upper housing part is an exceptional solution for device attachment, designed specifically for DIN rail and panel mounting applications. It caters to the needs of engineers and designers in creating reliable connectivity solutions, with an innovative tall design that maximises space utilisation. Crafted from durable ABS-PC material, this product ensures longevity while maintaining an aesthetically pleasing light grey finish. Its versatile form factor allows for easy integration with various PCB layouts, enabling users to leverage complete flexibility in device construction. Whether for operational environments with broad temperature ranges or critical applications requiring precision, this upper housing part stands ready to meet exacting standards.
Compatible with multiple PCB connection technologies for a functional design
Optimised for a wide ambient temperature range, suitable for diverse operational needs
Features no ventilation openings to protect sensitive components from dust
Complies with strict environmental regulations such as EU RoHS and REACH
Available in a light grey colour, aligning with contemporary design aesthetics
Optimised for a wide ambient temperature range, suitable for diverse operational needs
Features no ventilation openings to protect sensitive components from dust
Complies with strict environmental regulations such as EU RoHS and REACH
Available in a light grey colour, aligning with contemporary design aesthetics
Gerelateerde Links
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series , 75 x 36.95 x 35.1mm, ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1071 Series , 75 x 36.95 x 52.6mm, ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series , 90.1 x 75.27 x 36.95mm, ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series , 75.26 x 67.6 x 36.95mm, ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series , 161.6 x 89.7 x 54.85mm, Polycarbonate Electronic
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series , 107.6 x 89.7 x 54.85mm, Polycarbonate Electronic
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series , 74.65 x 70.1 x 36.95mm, ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1071 Series , 75 x 70.1 x 36.95mm, ABS, Polycarbonate DIN Rail
